395-058-521-103

Heilind Number:EDA395-058-521-103
Manufacturer:EDAC
Manufacturer Number:395-058-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 58 positions, offering ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. The connector features copper alloy contacts, guaranteeing optimal conductivity and signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precision in board-to-board assembly. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.