395-058-521-107

Heilind Number:EDA395-058-521-107
Manufacturer:EDAC
Manufacturer Number:395-058-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-107

Detailed Description

Enhance your board-to-board connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, perfect for high-density applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this essential component.