395-058-521-178

Heilind Number:EDA395-058-521-178
Manufacturer:EDAC
Manufacturer Number:395-058-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-178

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in sleek Black. With a compact design featuring 58 positions in a single row, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Trust in our connector to deliver efficient and secure connectivity for your electronic projects.