395-058-521-204

Heilind Number:EDA395-058-521-204
Manufacturer:EDAC
Manufacturer Number:395-058-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-204

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector in sleek black. With 58 positions spread across two rows, it offers ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.