395-058-521-208

Heilind Number:EDA395-058-521-208
Manufacturer:EDAC
Manufacturer Number:395-058-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 58 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your design with this essential component.