D38999/40WB99SD L/C

Heilind Number:EDA395-058-521-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/40WB99SD L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/40WB99SD L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows and 58 positions, it offers ample connectivity for your devices. The copper alloy contacts guarantee secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is easy to install on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more high-quality solutions.