395-058-521-258

Heilind Number:EDA395-058-521-258
Manufacturer:EDAC
Manufacturer Number:395-058-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-258

Detailed Description

Enhance your electronic connectivity with this cutting-edge black Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety. Its copper alloy contacts provide reliable conductivity, while its two rows and 58 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Whether for professional or personal use, trust in this high-quality component to streamline your PCB connections with ease and efficiency.