395-058-521-278

Heilind Number:EDA395-058-521-278
Manufacturer:EDAC
Manufacturer Number:395-058-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage and durable Copper Alloy contacts. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With 58 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component.