D38999/40WC35SN L/C

Heilind Number:EDA395-058-521-404
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/40WC35SN L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/40WC35SN L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless interconnection, it features 58 positions in a single row, ensuring efficient data and power transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The copper alloy contact material provides optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.