395-058-521-407

Heilind Number:EDA395-058-521-407
Manufacturer:EDAC
Manufacturer Number:395-058-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-407

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, it features 58 positions in a single row, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic devices. Upgrade your connectivity with this essential component.