395-058-521-408

Heilind Number:EDA395-058-521-408
Manufacturer:EDAC
Manufacturer Number:395-058-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-408

Detailed Description

Enhance your circuit board connections with this high-performance Black Card Edge Connector. Featuring 58 positions in a single row with a pitch of .1 inch, it offers seamless connectivity for your PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh environments. The straight mount orientation and .2-inch row spacing make it easy to integrate into your designs. Elevate your connectivity solutions with this essential component.