395-058-521-412

Heilind Number:EDA395-058-521-412
Manufacturer:EDAC
Manufacturer Number:395-058-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-412

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 58 copper alloy contacts, it offers efficient power transmission at a low amperage of 3 A. Featuring a .1 inch pitch and .2 inch row spacing, this connector guarantees precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your setup with this essential component for seamless and high-speed data transfer.