D38999/40WC98PN L/C

Heilind Number:EDA395-058-521-458
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/40WC98PN L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/40WC98PN L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-458

Detailed Description

Enhance your PCB connectivity with our sleek black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 58 positions, allowing for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs.