395-058-521-478

Heilind Number:EDA395-058-521-478
Manufacturer:EDAC
Manufacturer Number:395-058-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-478

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and 58 positions ensure efficient signal transmission. Crafted with precision, the contact material of copper alloy guarantees optimal conductivity, while the housing material of UL 94V-0 thermoplastic polyester offers durability. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for reliable and efficient performance.