395-058-521-504

Heilind Number:EDA395-058-521-504
Manufacturer:EDAC
Manufacturer Number:395-058-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 58 positions arranged in two rows, ensuring seamless and efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees a secure fit but also offers excellent protection against heat and wear. Crafted with copper alloy contacts, this connector ensures reliable conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Whether for commercial or industrial use, its straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.