395-058-521-507

Heilind Number:EDA395-058-521-507
Manufacturer:EDAC
Manufacturer Number:395-058-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows and 58 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our quality connector to deliver seamless performance for all your PCB needs. Elevate your connectivity solutions with this essential component.