D38999/40WD35PN L/C

Heilind Number:EDA395-058-521-512
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/40WD35PN L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/40WD35PN L/C
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transfer. With two rows and 58 positions, it offers ample space for seamless integration on your PCB. The black color and straight mount orientation add a sleek touch to your assembly, while its compact .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and consumer applications. Upgrade your connectivity solutions with this essential component.