395-058-521-578

Heilind Number:EDA395-058-521-578
Manufacturer:EDAC
Manufacturer Number:395-058-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-578

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 58 positions, it offers ample room for multiple connections, while the straight mount orientation facilitates easy installation. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Trust in our connector for efficient and secure PCB connections.