395-058-521-588

Heilind Number:EDA395-058-521-588
Manufacturer:EDAC
Manufacturer Number:395-058-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers 58 positions for optimal connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in harsh conditions. Upgrade your electronic assemblies with this essential component.