395-058-521-607

Heilind Number:EDA395-058-521-607
Manufacturer:EDAC
Manufacturer Number:395-058-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-607

Detailed Description

Efficiently connect and power your devices with this high-quality black Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 58 positions with a single row layout, offering ample connectivity options. The copper alloy contacts ensure reliable performance, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.