395-058-521-608

Heilind Number:EDA395-058-521-608
Manufacturer:EDAC
Manufacturer Number:395-058-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-608

Detailed Description

Efficiently connect your devices with our Board To Board PCB Connector, designed for seamless integration. This straight-mount connector features 58 positions, perfect for a wide range of applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Upgrade your connectivity solutions with this essential component.