395-058-521-612

Heilind Number:EDA395-058-521-612
Manufacturer:EDAC
Manufacturer Number:395-058-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-612

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector, designed for seamless integration in electronic systems. With a high amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 58 positions, it offers ample space for multiple connections. Crafted with precision, the contact material of Copper Alloy ensures efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit design with this essential component.