395-058-521-678

Heilind Number:EDA395-058-521-678
Manufacturer:EDAC
Manufacturer Number:395-058-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-678

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 58 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient connections. Its wide operating temperature range of -40 to 105°C further adds to its robustness, making it suitable for a variety of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics enthusiast's toolkit.