395-058-521-802

Heilind Number:EDA395-058-521-802
Manufacturer:EDAC
Manufacturer Number:395-058-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-802

Detailed Description

Enhance your electronic connections with this high-quality 58-position black board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any environment. With a pitch of .1 inches and a straight mount orientation, it offers easy installation on your PCB. Its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its two rows, spaced at .2 inches, to provide efficient signal transmission. Elevate your connectivity solutions with this essential component.