395-058-521-804

Heilind Number:EDA395-058-521-804
Manufacturer:EDAC
Manufacturer Number:395-058-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 58 positions across 2 rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in any application. With an amperage of 3A and a pitch of .1 inch, this connector offers optimal power and signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity with this essential component.