395-058-521-807

Heilind Number:EDA395-058-521-807
Manufacturer:EDAC
Manufacturer Number:395-058-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 58-position Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts spaced at 0.1 inches, it ensures secure and precise mating. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Its straight mount orientation and row spacing of 0.2 inches facilitate easy installation, making it a perfect choice for various applications in the electronics industry. Trust in its performance for seamless data transmission and power delivery.