395-058-521-812

Heilind Number:EDA395-058-521-812
Manufacturer:EDAC
Manufacturer Number:395-058-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-521-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions spread across two rows, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the 3A amperage and .1" pitch meet industry standards for efficient power transmission. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, is essential for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand the harshest environments. Upgrade your setup today with this versatile and dependable connector.