395-058-523-101

Heilind Number:EDA395-058-523-101
Manufacturer:EDAC
Manufacturer Number:395-058-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-101

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and stable connections. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB design with this essential component.