395-058-523-102

Heilind Number:EDA395-058-523-102
Manufacturer:EDAC
Manufacturer Number:395-058-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 58 positions in a single row, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity while saving valuable board space. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your PCB designs with this essential component for seamless and efficient board-to-board connections.