395-058-523-103

Heilind Number:EDA395-058-523-103
Manufacturer:EDAC
Manufacturer Number:395-058-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a sleek and efficient solution for your electronic projects. Designed for seamless integration, this connector features 58 positions in a single row, ensuring secure and reliable communication. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Choose this black connector for straight mount orientation, perfect for streamlined assembly processes. Elevate your PCB connectivity with this essential component.