395-058-523-108

Heilind Number:EDA395-058-523-108
Manufacturer:EDAC
Manufacturer Number:395-058-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-108

Detailed Description

Enhance connectivity in your electronic projects with this sleek Board To Board PCB Connector in elegant black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring 58 positions and a pitch of .1 inch, it offers ample space for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your setup with this essential connector for efficient and streamlined performance.