395-058-523-212

Heilind Number:EDA395-058-523-212
Manufacturer:EDAC
Manufacturer Number:395-058-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with two rows for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector provides a dependable solution for your connectivity needs.