395-058-523-258

Heilind Number:EDA395-058-523-258
Manufacturer:EDAC
Manufacturer Number:395-058-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-258

Detailed Description

Effortlessly connect your devices with our high-performance Board to Board PCB Connector. Featuring two rows for easy interfacing, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 58 positions and a pitch of .1 inch, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for seamless connectivity every time.