395-058-523-288

Heilind Number:EDA395-058-523-288
Manufacturer:EDAC
Manufacturer Number:395-058-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With two rows and a total of 58 positions, it allows for seamless data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mount orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential connector.