395-058-523-404

Heilind Number:EDA395-058-523-404
Manufacturer:EDAC
Manufacturer Number:395-058-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector, a vital component for seamless PCB integration. Designed for precision, it boasts 58 durable positions with a single row configuration, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact point is expertly crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility and easy installation. Its straight mount orientation allows for versatile positioning on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a reliable choice for various applications in the field. Trust in this connector to deliver consistent performance and streamline your electronic setups. Elevate your connection game today.