395-058-523-407

Heilind Number:EDA395-058-523-407
Manufacturer:EDAC
Manufacturer Number:395-058-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-407

Detailed Description

Enhance your electronic connections with this high-quality 58-position straight-mount PCB connector. Designed for seamless board-to-board interfacing, it boasts a sturdy UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.