395-058-523-408

Heilind Number:EDA395-058-523-408
Manufacturer:EDAC
Manufacturer Number:395-058-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-408

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a single row layout and 58 positions, it offers efficient and reliable board-to-board connectivity. The copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connection setup today with this essential component.