395-058-523-412

Heilind Number:EDA395-058-523-412
Manufacturer:EDAC
Manufacturer Number:395-058-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-412

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, featuring 58 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and 0.1-inch pitch facilitate easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.