395-058-523-458

Heilind Number:EDA395-058-523-458
Manufacturer:EDAC
Manufacturer Number:395-058-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-458

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, designed for seamless integration on PCBs. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring a single row configuration with 58 positions, and made of durable Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your project. Upgrade your connectivity with this essential component.