395-058-523-488

Heilind Number:EDA395-058-523-488
Manufacturer:EDAC
Manufacturer Number:395-058-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-488

Detailed Description

Enhance connectivity within your electronic devices with our 58-position straight-mount card edge connector. Designed for seamless board-to-board PCB integration, this essential component features a durable black UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity – explore our full range of PCB connectors today.