395-058-523-558

Heilind Number:EDA395-058-523-558
Manufacturer:EDAC
Manufacturer Number:395-058-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-558

Detailed Description

Enhance your PCB connections with our meticulously crafted Board-to-Board Card Edge Connector. Featuring 58 positions across 2 rows, this connector ensures seamless and secure data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for optimal performance in your electronic assemblies.