395-058-523-588

Heilind Number:EDA395-058-523-588
Manufacturer:EDAC
Manufacturer Number:395-058-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-588

Detailed Description

Efficiently connect and power up your devices with this high-performance Board To Board PCB Connector. Sleek and reliable, it features 58 positions spread across two rows, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and stability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation offers versatility, while its black color adds a touch of sophistication to your setup. Upgrade your connectivity game with this essential component.