395-058-523-607

Heilind Number:EDA395-058-523-607
Manufacturer:EDAC
Manufacturer Number:395-058-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-607

Detailed Description

Enhance connectivity within your electronic devices with this board-to-board PCB connector. Designed for optimal performance, it features a single row with 58 positions, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Contacts crafted from Copper Alloy guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in its quality to streamline your electronic connections effectively.