395-058-523-803

Heilind Number:EDA395-058-523-803
Manufacturer:EDAC
Manufacturer Number:395-058-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-803

Detailed Description

Enhance your connectivity solutions with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. This connector boasts two rows of 58 positions each, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and secure board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile use in demanding environments. Upgrade your PCB assembly with this essential component.