395-058-523-812

Heilind Number:EDA395-058-523-812
Manufacturer:EDAC
Manufacturer Number:395-058-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-812

Detailed Description

Enhance your electronic connections with this sophisticated Board To Board PCB Connector, designed for seamless integration on your circuit board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inch, it offers reliable and efficient power transmission. Boasting 58 positions, it allows for multiple connections in a compact space. Its straight mount orientation and optimal row spacing of .2 inch make it easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse electronic applications. Upgrade your PCB setup with this high-performance connector and experience enhanced connectivity like never before.