395-058-523-858

Heilind Number:EDA395-058-523-858
Manufacturer:EDAC
Manufacturer Number:395-058-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-858

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 58 positions, it offers ample connectivity options. The contact material is durable Copper Alloy, ensuring reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your device's connectivity with this essential component.