395-058-523-878

Heilind Number:EDA395-058-523-878
Manufacturer:EDAC
Manufacturer Number:395-058-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-523-878

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless compatibility and optimal conductivity for your devices. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in any application. Boasting two rows with 58 positions, this connector provides ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in this connector to deliver efficient and secure connections for your electronic projects.