395-058-524-101

Heilind Number:EDA395-058-524-101
Manufacturer:EDAC
Manufacturer Number:395-058-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, this connector ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether for personal or professional use, this connector is a vital component for seamless electronic connectivity.