395-058-524-102

Heilind Number:EDA395-058-524-102
Manufacturer:EDAC
Manufacturer Number:395-058-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 58 positions in a single row, it offers seamless integration for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for both commercial and industrial applications. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation adds to its versatility. Trust in this connector to deliver optimal functionality and longevity to your projects.