395-058-524-212

Heilind Number:EDA395-058-524-212
Manufacturer:EDAC
Manufacturer Number:395-058-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 58 positions with two rows for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety in any application. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for professional and DIY projects, this Connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience superior connectivity like never before.